
This SMA straight adapter features a stainless steel body with gold plating, copper and brass contacts with gold and silver plating, and a PTFE dielectric material. It has an impedance of 50R and can withstand 500 mating cycles. The adapter operates over a frequency range of 0 to 10 GHz and is available in a bulk packaging quantity of 100. It is RoHS compliant and suitable for use in applications where a straight orientation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-10005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Between Series Adapter |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
