
Conn SMA-1.0/2.3 Adapter 0Hz to 4GHz 50Ohm ST M/M Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-10007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1.0/2.3 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
