The 901-10008 is a stainless steel SMA female connector with a gold-plated contact and a gold plating. It has a straight orientation and is designed for use in high-frequency applications up to 4GHz. The connector is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Between Series Adapter |
| RoHS | Compliant |