
RF coaxial connector, SMA male, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 12.4 GHz. Features stainless steel body with passivation, gold-plated copper center contact, and PTFE dielectric. Rated for 500V, 100 mating cycles, and operating temperatures from -65°C to 165°C. Solder termination, RoHS compliant.
Amphenol 901-10011 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 27.9mm |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
