
RF coaxial connector, SMA series, designed for cable mounting with a straight orientation. Features a 50 Ohm impedance and operates from 0 Hz to 18 GHz, with a maximum frequency of 12.4 GHz. Constructed with a stainless steel body and PTFE dielectric, it offers gold-plated center contacts and a passivated body finish. This solder termination connector supports up to 100 mating cycles and is rated for temperatures from -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-10012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
