
SMA bulkhead jack for RG316 cable, featuring a straight, standard polarity orientation. Constructed with a brass body plated in nickel, it offers a 50 Ohm impedance and operates from 0 to 12.4 GHz, with a maximum frequency of 12.4 GHz. The center contact is copper with gold plating, and the dielectric is PTFE. This connector supports 100 mating cycles, has a voltage rating of 375V, and a wide operating temperature range of -65°C to 165°C. Mountable via bulkhead, panel, front side nut, or cable, it is RoHS compliant.
Amphenol 901-10013-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10013-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
