
RF coaxial connector with SMA series designation, featuring a straight orientation and panel mount design. Offers a 50 Ohm impedance and operates across a frequency range of 0 to 18 GHz, with a maximum frequency of 12.4 GHz. Constructed with brass and stainless steel body materials, and copper center contacts, all plated with gold for enhanced conductivity. Dielectric is PTFE, and the connector supports solder termination. Rated for operation between -65°C and 165°C, with 100 mating cycles and RoHS compliance.
Amphenol 901-10015 technical specifications.
| Body Material | Brass, Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
