
RF SMA receptacle with a straight, female configuration designed for board mount, surface mount termination. Features a brass body with gold plating and a PTFE dielectric, supporting operation from 0 to 18 GHz with a 50 Ohm impedance. This connector offers a gold-plated copper center contact, a maximum operating temperature of 165°C, and is RoHS compliant.
Amphenol 901-10019 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 13.64mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 9.5mm |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
