The 901-10019B is an SMA RF connector with a gold plated body and contact, featuring a 50R impedance and 100 mating cycles. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is packaged in bulk quantities of 100 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
