
Straight panel mount RF coaxial connector with 50 Ohm impedance, operating from 0 to 18 GHz. Features a stainless steel body with passivation plating and a PTFE dielectric. Center contact is gold-plated copper, offering 500 mating cycles and a voltage rating of 500V. Designed for solder termination and bulkhead mounting, with a maximum operating temperature of 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-10021-1SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10021-1SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
