
Straight, cable mount RF coaxial connector featuring a 50 Ohm impedance and operating frequency range of 0 to 18 GHz. Constructed with a brass body and gold plating, it utilizes a PTFE dielectric and brass/copper contacts with gold plating. Designed for solder termination, this connector offers a maximum operating temperature of 165°C and a minimum of -65°C, with a mating cycle rating of 100.
Amphenol 901-10025-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Height | 8mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10025-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.