
This SMA RF connector features a 50R impedance and operates over a frequency range of 0 to 18 GHz. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is made of brass with a nickel plating and has a gold-plated center contact. It is suitable for use in high-frequency applications and is RoHS compliant.
Amphenol 901-10029-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10029-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
