RF coaxial connector, male, straight orientation, designed for cable mounting with a free-hanging configuration. Features a 50 Ohm impedance and operates from 0 Hz to 18 GHz, with a maximum frequency of 12.4 GHz. Constructed with a copper body and center contact, both plated with gold over nickel for enhanced conductivity and durability. Utilizes a PTFE dielectric and offers a voltage rating of 500V, with a maximum operating temperature of 165°C. This RoHS compliant component supports 500 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-101-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 27.9mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-101-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
