SMA coaxial connector, panel mount, featuring a straight, bulkhead, front side nut mount orientation. This RF connector operates from 0Hz to 3GHz with a 50 Ohm impedance. Constructed with a brass body and gold plating, it utilizes a copper center contact with gold plating and a PTFE dielectric. Designed for coaxial wire/cable termination via solder, it supports 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 901-10119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 901-10119 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Male |
| Gender Type A | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.