Conn SMA 0Hz to 2GHz 50Ohm Solder ST Panel Mount RCP Gold
Amphenol 901-10256 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 901-10256 |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.