RF coaxial connector, male gender, straight orientation, designed for cable mounting with clamp solder termination. Features a brass body with gold plating, gold-plated copper center contact, and PTFE dielectric. Operates at frequencies up to 18 GHz with a 50 Ohm impedance and a voltage rating of 500V. Suitable for a wide temperature range from -65°C to 165°C, offering 100 mating cycles and lead-free, RoHS compliance.
Sign in to ask questions about the Amphenol 901-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 901-103 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
