
RF coaxial connector with SMA interface, designed for cable mounting. Features a straight, standard polarity orientation and a 50 Ohm impedance. Operates from DC to 12.4 GHz with a voltage rating of 500V. Constructed with copper and stainless steel body materials, and copper center contacts, all plated in gold. Dielectric is PTFE, and the connector offers 500 mating cycles with a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper, Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |