Right-angle SMA RF coaxial connector with 50 Ohm impedance, operating from 0 Hz to 3 GHz. Features gold-plated brass body and copper center contact, with a PTFE dielectric. Designed for bulkhead, through-hole, and panel mounting, this connector offers a solder termination and a mating cycle rating of 100. It is rated IP67 waterproof and dust-tight, with a maximum operating temperature of 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-10385 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole, Panel |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10385 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.