
Right-angle SMA RF coaxial connector with a 50 Ohm impedance, designed for frequencies from 0Hz to 3GHz. Features brass body and contact material with gold plating for both, and a PTFE dielectric. This bulkhead mount connector supports through-hole termination via solder and offers 500 mating cycles. Rated IP67 waterproof and dust-tight, with a maximum operating temperature of 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-10386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ARC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.