
RF coaxial connector, SMA series, male gender, straight orientation, designed for edge mounting on 0.062-inch thick boards. Features 50 Ohm impedance, operating frequency range of 0 to 3 GHz, and a maximum frequency of 3 GHz. Constructed with brass body and contact material, both plated in gold, and a PTFE dielectric. Offers bulkhead and panel mount options with solder termination, rated for 100 mating cycles and IP67 waterproof/dust-tight protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-10387 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 0.062inch |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Edge, Board |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10387 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
