The 901-10511-3 is a high-frequency SMA PCB End Launch Jack designed for 50 Ohm impedance applications. It features a straight body orientation with a threaded mating mechanism and a gold-plated brass body and beryllium copper contact. It is capable of operating up to 26.5 GHz and is specifically designed for edge mounting on PCBs with a maximum thickness of 0.062 inches.
Amphenol 901-10511-3 technical specifications.
| Impedance | 50Ohm |
| Frequency Max | 26.5GHz |
| VSWR | 1.05+0.02 f (GHz) @ 0-18 GHz |
| Insulation Resistance | 1000MOhm |
| Operating Temperature Mino | -65°C |
| Operating Temperature Max | 165°C |
| Mating Cycles | 500Cycles |
| PCB Thickness Max | 0.062Inches |
| Body Material | Brass |
| Contact Plating | Gold |
| RoHS | Compliant with Exemption 6C |
| ECCN | EAR99 |
| Hts | 8536.69.40.10 |
Download the complete datasheet for Amphenol 901-10511-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.