The 901-10512-3 is a high-frequency SMA connector designed for PCB end launch applications. It features a straight jack (female) configuration with a 50 Ohm impedance and is rated for performance up to 26.5 GHz. The connector is constructed with a gold-plated brass body and beryllium copper contacts for enhanced electrical conductivity and durability.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency (Max) | 26.5GHz |
| Gender | Jack (Female) |
| Orientation | Straight |
| Termination Style | PCB - End Launch |
| Body Material | Brass |
| Body Finish | Gold |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Insulator Material | PTFE |
| Mating Cycles (Min) | 500Cycles |
| Temperature Range | -65 to +165Celsius |
| RoHS | Compliant with Exemption 6C |
| ECCN | EAR99 |