
Right angle RF connector adapter, facilitating SMA plug to SMA jack connections. Features a 50 Ohm impedance and operates from 0 to 18 GHz, with a maximum frequency of 12.4 GHz. Constructed with a stainless steel body and gold plating, it includes gold-plated copper and brass center contacts. Designed for cable mounting and free hanging, this adapter offers a temperature range of -65°C to 165°C.
Amphenol 901-125-11 technical specifications.
| Adapter Style | Right Angle |
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Gender | Female |
| Height | 14.9mm |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-125-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
