
Conn SMA Adapter 0Hz to 12.4GHz 50Ohm RA PL/RCP Gold Over Nickel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-125-11SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | Right Angle |
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 15.9mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-125-11SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
