
RF coaxial connector, SMA female, straight orientation, designed for 0 to 18 GHz operating frequency with 50 Ohm impedance. Features gold-plated stainless steel body and copper center contact, with PTFE dielectric. Through-hole mount termination via solder, suitable for -65°C to 165°C operating temperatures.
Amphenol 901-143 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Height | 9.86mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
