The Amphenol 901-143-10 is a right angle SMA RCP connector with a through hole mount. It operates at frequencies up to 18 GHz and has an impedance of 50 ohms. The connector is plated with gold and has a height of 9.52 mm with a tolerance of ±0.381 mm. It is designed to withstand operating temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-143-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Height (mm) | 9.52 |
| Height Tolerance (mm) | ±0.381 |
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 901-143-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.