
RF coaxial connector, SMA female, right angle, through-hole mount for PCB termination. Features 50 Ohm impedance, operating frequency range of 0 to 18 GHz, and gold-plated brass body with gold-plated copper center contact. Dielectric is PTFE, with a maximum operating temperature of 165°C and a mating cycle rating of 500. RoHS compliant and lead-free.
Sign in to ask questions about the Amphenol 901-143-6RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 901-143-6RFX technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Height | 9.53mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 14.4mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-143-6RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
