
RF SMA Receptacle, Female, Board Mount, Straight Orientation, Solder Termination. Features a stainless steel body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates from 0 to 18 GHz with a 50 Ohm impedance. Rated for 100 mating cycles and a temperature range of -65°C to 165°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 901-144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 901-144 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Height | 9.53mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
