
RF coaxial connector with straight, bulkhead mounting. Features a 50 Ohm impedance and operates from 0 to 18 GHz with a maximum frequency of 18 GHz. Constructed with a brass body plated in gold, a PTFE dielectric, and copper contacts also plated in gold. This female connector supports solder termination and offers 100 mating cycles.
Amphenol 901-144-8RFX technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Height | 9.53mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Brass |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.054322oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-144-8RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
