
Right-angle, male RF coaxial connector with a 50-ohm impedance, designed for cable mounting. Features gold-plated copper and brass body, gold-plated copper and stainless steel center contact, and a PTFE dielectric. Operates from DC to 12.4GHz with a voltage rating of 500V and a mating cycle of 500. Suitable for temperatures ranging from -65°C to 165°C, this RoHS compliant component offers a durable and reliable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-148-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper, Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Stainless Steel |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-148-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.