This SMA connector features a straight adapter style with a brass body and gold-plated brass contacts. It has a maximum frequency of 4GHz and an impedance of 50 ohms. The connector is RoHS compliant and available in a bulk packaging quantity of 25. It is designed for use in free-hanging applications and is suitable for use in a wide range of RF and coaxial applications.
Sign in to ask questions about the Amphenol 901-164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 901-164 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Series | Between Series Adapter |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.