
RF connector adapter for signal transmission, featuring a straight, cable mount design with a BNC male to SMA female interface. Constructed with a brass body plated in nickel, it offers 50 Ohm impedance and a maximum operating frequency of 4 GHz. The center contact is gold-plated brass, with a PTFE dielectric, ensuring reliable performance over 500 mating cycles. This lead-free and RoHS compliant component is suitable for free-hanging applications.
Amphenol 901-165 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Gender Type A | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
