Amphenol 901-166 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Dielectric Material | TFE |
| Gender | Male |
| Impedance | 50R |
| Length | 29.4mm |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.