This SMA RF connector features a gold-plated brass and stainless steel body, with gold-plated contacts and a PTFE dielectric. It has a maximum operating temperature range of -65°C to 165°C and is designed for use in frequencies up to 18 GHz. The connector is RoHS compliant and has a mating cycle rating of 500. It is available in bulk packaging with 25 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-178 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass, Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 25.4mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Tee Style |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-178 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.