
The Amphenol 901-293 is a female SMA RF connector with a 50R impedance and a frequency range of 0 to 12.4 GHz. It features a brass body and gold contact plating. The connector is designed for free hanging mounting and is available in a bulk packaging quantity of 100. The Amphenol 901-293 is RoHS compliant and is suitable for use in a variety of RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-293 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Between Series Adapter |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-293 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
