Amphenol 901-294 technical specifications.
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Dielectric Material | TFE |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 12.4GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
