The 901-30000 is a Type N straight crimp plug designed for use with RG-8, RG-213, and LMR-400 coaxial cables. It features a 50 Ohm nominal impedance and a threaded coupling mechanism for secure RF connections. The connector is constructed with a brass body and silver plating, utilizing a solder/crimp termination style for reliable performance in communication systems.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency (Max) | 11GHz |
| Body Material | Brass |
| Body Finish | Silver |
| Contact Material | Brass |
| Contact Finish | Gold |
| Insulation Material | PTFE |
| Coupling Mechanism | Threaded |
| Cable Groups | RG-8, RG-213, RG-393, LMR-400 |
| RoHS | Compliant |
| REACH | Compliant |