The 901-30001 is a high-performance Subminiature A (SMA) straight crimp plug designed for 50 Ohm impedance applications. It is compatible with RG-174, RG-188, and RG-316 cables, featuring a gold-plated brass body and a gold-plated brass contact. The connector uses a threaded coupling mechanism and is rated for frequencies up to 12.4 GHz. It utilizes a PTFE insulator and is suitable for semi-precision, subminiature applications in telecommunications and instrumentation.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency (Max) | 12.4GHz |
| Gender | Plug |
| Orientation | Straight |
| Termination Style | Cable - Crimp |
| Body Material | Brass |
| Body Finish | Gold |
| Contact Material | Brass |
| Contact Finish | Gold |
| Insulator Material | PTFE |
| Coupling Mechanism | Threaded |
| Cable Type | RG-174, RG-188, RG-316 |
| Temperature Range | -65 to +165Celsius |
| RoHS | Compliant |
| REACH | Compliant |