The 901-30004 is a High-Frequency SMA Straight PCB Jack designed for through-hole mounting. It features a gold-plated brass body and beryllium copper contact with PTFE insulation, providing a reliable 50 Ohm interface for RF applications up to 18 GHz.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency Max | 18GHz |
| Orientation | Straight |
| Body Material | Brass |
| Body Finish | Gold |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Insulator Material | PTFE |
| Mounting Type | PCB - Through Hole |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 165°C |
| RoHS | Compliant |
| REACH | Compliant |