The 901-30005 is a high-performance SMA straight crimp plug designed for use with flexible coaxial cables including RG-174, RG-188, and RG-316. It features a threaded coupling mechanism for secure vibration resistance and is constructed with a gold-plated brass body for durability and excellent electrical conductivity. It is rated for operation up to 12.4 GHz and is commonly used in RF applications such as telecommunications, base stations, and antennas.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency (Max) | 12.4GHz |
| Body Material | Brass |
| Body Finish | Gold |
| Contact Finish | Gold |
| Insulator Material | PTFE |
| Operating Temperature (Min) | -65Celsius |
| Operating Temperature (Max) | 165Celsius |
| RoHS | Compliant with Exemption 6C |
| REACH | Compliant |