The 901-30007 is a high-frequency SMA series straight PCB mount bulkhead jack. It features a gold-plated beryllium copper female contact and a gold-plated brass body designed for 50 Ohm impedance applications. The connector is designed for through-hole mounting with a 4-leg configuration and utilizes a solder termination style. This subminiature connector is rated for operation up to 18 GHz and is commonly used in RF applications requiring a threaded coupling mechanism and high durability.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency Max | 18GHz |
| Dielectric Withstanding Voltage | 1000VRMS |
| Insulation Resistance | 5000MOhms |
| Operating Temperature Min | -65Celsius |
| Operating Temperature Max | 165Celsius |
| Mating Cycles | 500Cycles |
| Body Plating | Gold |
| Contact Material | Beryllium Copper |
| Insulator Material | PTFE |
| RoHS | Compliant with Exemption 6C |
| REACH | Compliant |