The 901-30008 is an N-Type straight crimp jack designed for use with RG-8A, RG-213, and RG-393 coaxial cables. It features an impedance of 50 Ohms and a frequency range of DC to 11 GHz. The body is constructed from brass with nickel plating, and the contact is made of phosphor bronze with gold plating. This connector utilizes a threaded coupling mechanism and is intended for cable-mount applications.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency Max | 11GHz |
| Dielectric Withstanding Voltage | 2500VRMS |
| Body Material | Brass |
| Body Finish | Nickel |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Insulator Material | PTFE |
| Cable Type | RG-8A, RG-213, RG-393 |
| Termination Style | Crimp |
| Orientation | Straight |
| Temperature Range | -65 to +165Celsius |
| RoHS | Compliant with Exemption 6C |