The 901-30009 is an SMA Straight Crimp Plug designed for use with 0.086 inch semi-rigid or conformable coaxial cables. It features a 50 Ohm impedance and is constructed with a gold-plated stainless steel or brass body and contact. This connector is part of the subminiature SMA series known for high-frequency performance and mechanical durability in telecommunications and test equipment applications.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency (Max) | 18GHz |
| Orientation | Straight |
| Gender | Plug |
| Body Material | Stainless Steel |
| Body Finish | Gold |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Insulator Material | PTFE |
| Termination Style | Crimp |
| Cable Type | 0.086 Semi-Rigid, RG-405 |
| RoHS | Compliant |
| REACH | Compliant |