
Right-angle, male RF coaxial connector with SMA interface, designed for 50-ohm impedance and operating frequencies from 0 to 18 GHz. Features gold-plated brass and copper body, gold-plated copper and stainless steel center contact, and PTFE dielectric. Suitable for cable mounting with a crimp termination, offering 500 mating cycles and a voltage rating of 375V. Operates within a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass, Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Stainless Steel |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| RoHS | Compliant |
