
The SMA RF connector features a gold plated body and center contact, with a 50R impedance rating. It is designed for free hanging applications and is available in a bulk packaging quantity of 100. The connector is constructed from brass with a gold plating, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Tee Style |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| RoHS | Compliant |