
RF coaxial connector, SMA package, straight orientation, panel mount with flange. Features 50 Ohm impedance, operating frequency from 0 to 18 GHz, with a maximum frequency of 18 GHz. Constructed with a stainless steel body plated in gold, and a PTFE dielectric. Center contact is copper with gold plating, offering 500 mating cycles and a maximum operating temperature of 165°C. RoHS compliant.
Amphenol 901-9000-CC technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9000-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
