
This SMA RF connector features a stainless steel and brass body with gold-plated center contact and gold and silver-plated contacts. It has a 50 ohm impedance and operates at frequencies up to 4 GHz. The connector is suitable for use in environments with temperatures ranging from -65 to 165°C. It is also RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel, Brass |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector Type A | SMA |
| Connector Type B | Plug, SMB |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 19.1mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.