
RF coaxial connector with straight, cable mount orientation. Features 50 Ohm impedance and operates from 0 Hz to 18 GHz. Constructed with a stainless steel body plated in gold, and a PTFE dielectric. Center contact is copper with gold plating. Rated for 500V and 165°C maximum operating temperature. RoHS compliant.
Amphenol 901-9201-1A technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.800013oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9201-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
