
RF coaxial connector, SMA male, straight orientation, panel mount with flange. Features 50 Ohm impedance, operating frequency from 0 to 18 GHz, and a maximum frequency of 12.4 GHz. Constructed with a stainless steel body and PTFE dielectric, offering gold plating on the body and center contact. Designed for solder termination with a maximum operating temperature of 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
