Straight SMA adapter with 50 Ohm impedance, designed for panel or bulkhead mounting. Features a stainless steel body, copper center contact with gold plating, and Tetrafluoroethylene insulation. Operates from 0 Hz to 18 GHz with a maximum frequency of 12.4 GHz and a temperature range of -65°C to 165°C. This RoHS compliant component offers a gold over nickel plating finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-9209-ASF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-9209-ASF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.